
REF6030IDGKR | |
|---|---|
DigiKey Part Number | 296-51528-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF6030IDGKR |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6030IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.25V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,60491 € | 9.012,27 € |
| Unit Price without VAT: | 3,60491 € |
|---|---|
| Unit Price with VAT: | 4,28984 € |


