
REF54EVM | |
|---|---|
DigiKey Part Number | 296-REF54EVM-ND |
Manufacturer | |
Manufacturer Product Number | REF54EVM |
Description | EVAL BOARD FOR REF54 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | REF54 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | No | |
Utilized IC / Part | REF54 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,93000 € | 60,93 € |
| Unit Price without VAT: | 60,93000 € |
|---|---|
| Unit Price with VAT: | 72,50670 € |

