Similar
Similar
Similar
Similar
Similar
Similar

REF5050IDG4 | |
|---|---|
DigiKey Part Number | 296-27967-5-ND |
Manufacturer | |
Manufacturer Product Number | REF5050IDG4 |
Description | IC VREF SERIES 0.05% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5050IDG4 Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 15µVpp/V |
Packaging Tube | Voltage - Input 5.2V ~ 18V |
Part Status Obsolete | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF5050ID | Texas Instruments | 858 | 296-22212-5-ND | 9,25000 € | MFR Recommended |
| ADR02WARZ-REEL | Analog Devices Inc. | 0 | ADR02WARZ-REELTR-ND | 3,01402 € | Similar |
| ADR02WARZ-REEL7 | Analog Devices Inc. | 0 | 505-ADR02WARZ-REEL7CT-ND | 5,34000 € | Similar |
| MAX875AESA+ | Analog Devices Inc./Maxim Integrated | 25 | MAX875AESA+-ND | 27,01000 € | Similar |
| MAX875AESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX875AESA+T-ND | 19,81616 € | Similar |




