Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5050AQDRQ1

DigiKey Part Number
296-27885-2-ND - Tape & Reel (TR)
296-27885-1-ND - Cut Tape (CT)
296-27885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5050AQDRQ1
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5050AQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
15µVpp/V
Manufacturer
Texas Instruments
Voltage - Input
5.2V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.2mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
5V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
8-SOIC
Temperature Coefficient
8ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADR02ARZAnalog Devices Inc.755505-ADR02ARZ-ND3,43000 €Similar
ADR02ARZ-REELAnalog Devices Inc.5.545505-ADR02ARZ-REELCT-ND3,43000 €Similar
ADR02ARZ-REEL7Analog Devices Inc.1.292ADR02ARZ-REEL7CT-ND3,43000 €Similar
ADR02BRZAnalog Devices Inc.6.608505-ADR02BRZ-ND6,92000 €Similar
ADR02BRZ-REEL7Analog Devices Inc.3.090ADR02BRZ-REEL7CT-ND6,92000 €Similar
In-Stock: 555
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,19000 €4,19 €
103,19100 €31,91 €
252,93920 €73,48 €
1002,66370 €266,37 €
2502,53828 €634,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,31892 €5.797,30 €
Manufacturers Standard Package
Unit Price without VAT:4,19000 €
Unit Price with VAT:4,98610 €