
REF5045AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-24151-2-ND - Tape & Reel (TR) 296-24151-1-ND - Cut Tape (CT) 296-24151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5045AQDRQ1 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5045AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 13.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64600 € | 26,46 € |
| 25 | 2,43360 € | 60,84 € |
| 100 | 2,19920 € | 219,92 € |
| 250 | 2,08744 € | 521,86 € |
| 500 | 2,02012 € | 1.010,06 € |
| 1.000 | 1,96471 € | 1.964,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,90620 € | 4.765,50 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

