
REF5040IDG4 | |
|---|---|
DigiKey Part Number | REF5040IDG4-ND |
Manufacturer | |
Manufacturer Product Number | REF5040IDG4 |
Description | IC VREF SERIES 0.05% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5040IDG4 Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12µVpp/V |
Packaging Tube | Voltage - Input 4.296V ~ 18V |
Part Status Obsolete | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF5040ID | Texas Instruments | 151 | 296-22208-5-ND | 7,85000 € | MFR Recommended |


