
REF5030AIDGKT | |
|---|---|
DigiKey Part Number | 296-24500-2-ND - Tape & Reel (TR) 296-24500-1-ND - Cut Tape (CT) 296-24500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030AIDGKT |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5030AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.2V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21400 € | 32,14 € |
| 25 | 2,96200 € | 74,05 € |
| 100 | 2,68530 € | 268,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,55336 € | 638,34 € |
| 500 | 2,47382 € | 1.236,91 € |
| 750 | 2,43397 € | 1.825,48 € |
| 1.250 | 2,38982 € | 2.987,27 € |
| 1.750 | 2,36402 € | 4.137,03 € |
| 2.500 | 2,33922 € | 5.848,05 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |


