MFR Recommended
Similar
Similar

REF5030AIDG4 | |
|---|---|
DigiKey Part Number | REF5030AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | REF5030AIDG4 |
Description | IC VREF SERIES 0.1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5030AIDG4 Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 9µVpp/V |
Packaging Tube | Voltage - Input 3.2V ~ 18V |
Part Status Obsolete | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF5030AID | Texas Instruments | 193 | 296-22205-5-ND | 4,29000 € | MFR Recommended |
| ADR06ARZ | Analog Devices Inc. | 194 | ADR06ARZ-ND | 3,43000 € | Similar |
| ADR06ARZ-REEL7 | Analog Devices Inc. | 2.875 | ADR06ARZ-REEL7CT-ND | 3,43000 € | Similar |
| ADR06BRZ | Analog Devices Inc. | 1 | ADR06BRZ-ND | 6,62000 € | Similar |
| ADR06BRZ-REEL7 | Analog Devices Inc. | 71 | 505-ADR06BRZ-REEL7CT-ND | 6,62000 € | Similar |



