


REF5025SKGD1 | |
|---|---|
DigiKey Part Number | REF5025SKGD1-ND |
Manufacturer | |
Manufacturer Product Number | REF5025SKGD1 |
Description | IC VREF SERIES 0.9% 0XCEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.9% 7 mA 0-XCEPT |
Datasheet | Datasheet |
EDA/CAD Models | REF5025SKGD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 7 mA | |
Tolerance | ±0.9% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 7.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.25V ~ 18V | |
Current - Supply | 1.5mA | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | 0-XCEPT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,02000 € | 132,02 € |
| 10 | 111,83800 € | 1.118,38 € |
| 25 | 106,80000 € | 2.670,00 € |
| Unit Price without VAT: | 132,02000 € |
|---|---|
| Unit Price with VAT: | 157,10380 € |

