
REF5020IDR | |
|---|---|
DigiKey Part Number | 296-46188-2-ND - Tape & Reel (TR) 296-46188-1-ND - Cut Tape (CT) 296-46188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5020IDR |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5020IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 5,19000 € | 51,90 € |
| 25 | 4,80920 € | 120,23 € |
| 100 | 4,39020 € | 439,02 € |
| 250 | 4,27408 € | 1.068,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,86622 € | 9.665,55 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |


