Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF4132B33DBVR

DigiKey Part Number
296-REF4132B33DBVRTR-ND - Tape & Reel (TR)
296-REF4132B33DBVRCT-ND - Cut Tape (CT)
296-REF4132B33DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF4132B33DBVR
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
15µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
24µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.35V ~ 5.5V
Part Status
Active
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
SC-74A, SOT-753
Current - Output
10 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
30ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.306
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,79100 €17,91 €
251,63760 €40,94 €
1001,47000 €147,00 €
2501,38996 €347,49 €
5001,36056 €680,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,25293 €3.758,79 €
6.0001,22893 €7.373,58 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €