Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF35300QDBVRQ1

DigiKey Part Number
296-REF35300QDBVRQ1TR-ND - Tape & Reel (TR)
296-REF35300QDBVRQ1CT-ND - Cut Tape (CT)
296-REF35300QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF35300QDBVRQ1
Description
IC VREF SERIES SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
3.8ppmp-p
Noise - 10Hz to 10kHz
0.7ppmrms
Voltage - Input
3.25V ~ 6V
Current - Supply
2.6µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.461
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65400 €16,54 €
251,51160 €37,79 €
1001,35460 €135,46 €
2501,27980 €319,95 €
5001,24824 €624,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,15181 €3.455,43 €
6.0001,12938 €6.776,28 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €