
REF35205QDBVR | |
|---|---|
DigiKey Part Number | 296-REF35205QDBVRTR-ND - Tape & Reel (TR) 296-REF35205QDBVRCT-ND - Cut Tape (CT) 296-REF35205QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35205QDBVR |
Description | IC VREF SERIES 2.048V SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35205QDBVR Models |
Category | Noise - 0.1Hz to 10Hz 3.8ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.298V ~ 6V |
Part Status Active | Current - Supply 2.6µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 12ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60600 € | 16,06 € |
| 25 | 1,46720 € | 36,68 € |
| 100 | 1,31460 € | 131,46 € |
| 250 | 1,24176 € | 310,44 € |
| 500 | 1,20984 € | 604,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11701 € | 3.351,03 € |
| 6.000 | 1,09516 € | 6.570,96 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |



