Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3440QDGKRQ1

DigiKey Part Number
296-REF3440QDGKRQ1TR-ND - Tape & Reel (TR)
296-REF3440QDGKRQ1CT-ND - Cut Tape (CT)
296-REF3440QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3440QDGKRQ1
Description
IC VREF SERIES 0.05% 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
6ppm/°C
Noise - 0.1Hz to 10Hz
15.2µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
4.596V ~ 12V
Current - Supply
95µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.473
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,62700 €26,27 €
252,41560 €60,39 €
1002,18330 €218,33 €
2502,07248 €518,12 €
5002,00570 €1.002,85 €
1.0001,95073 €1.950,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,89271 €4.731,77 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €