
REF3430QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-REF3430QDGKRQ1TR-ND - Tape & Reel (TR) 296-REF3430QDGKRQ1CT-ND - Cut Tape (CT) 296-REF3430QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3430QDGKRQ1 |
Description | IC VREF SERIES 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF3430QDGKRQ1 Models |
Category | Noise - 0.1Hz to 10Hz 15µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Series | Voltage - Input 3.5V ~ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 95µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 3V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Tolerance ±0.05% | Supplier Device Package 8-VSSOP |
Temperature Coefficient 6ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70600 € | 27,06 € |
| 25 | 2,48800 € | 62,20 € |
| 100 | 2,24880 € | 224,88 € |
| 250 | 2,13464 € | 533,66 € |
| 500 | 2,12608 € | 1.063,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94949 € | 4.873,72 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |


