Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3330AIDCKR

DigiKey Part Number
296-46187-2-ND - Tape & Reel (TR)
296-46187-1-ND - Cut Tape (CT)
296-46187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3330AIDCKR
Description
IC VREF SERIES 0.15% SC70-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
REF3330AIDCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
84µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 5.5V
Part Status
Active
Current - Supply
8.5µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SC-70, SOT-323
Current - Output
5 mA
Supplier Device Package
SC-70-3
Tolerance
±0.15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,11100 €11,11 €
251,01040 €25,26 €
1000,89940 €89,94 €
2500,84652 €211,63 €
5000,81462 €407,31 €
1.0000,81142 €811,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,75597 €2.267,91 €
6.0000,74012 €4.440,72 €
9.0000,73217 €6.589,53 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €