


REF3330AIDBZT | |
|---|---|
DigiKey Part Number | 296-22643-2-ND - Tape & Reel (TR) 296-22643-1-ND - Cut Tape (CT) 296-22643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3330AIDBZT |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3330AIDBZT Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 84µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85100 € | 18,51 € |
| 25 | 1,69400 € | 42,35 € |
| 100 | 1,52120 € | 152,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43876 € | 359,69 € |
| 500 | 1,38912 € | 694,56 € |
| 750 | 1,36427 € | 1.023,20 € |
| 1.250 | 1,33671 € | 1.670,89 € |
| 1.750 | 1,32061 € | 2.311,07 € |
| 2.500 | 1,30512 € | 3.262,80 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |









