REF3325AIDCKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.065
Unit Price: 1,72000 €
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3325AIDCKRG4

DigiKey Part Number
REF3325AIDCKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3325AIDCKRG4
Description
IC VREF SERIES 0.15% SC70-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.15% 5 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
REF3325AIDCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
70µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes