


REF3318AIDBZT | |
|---|---|
DigiKey Part Number | 296-22637-2-ND - Tape & Reel (TR) 296-22637-1-ND - Cut Tape (CT) 296-22637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3318AIDBZT |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3318AIDBZT Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 50µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70000 € | 17,00 € |
| 25 | 1,55440 € | 38,86 € |
| 100 | 1,39410 € | 139,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31760 € | 329,40 € |
| 500 | 1,27152 € | 635,76 € |
| 750 | 1,24844 € | 936,33 € |
| 1.250 | 1,22288 € | 1.528,60 € |
| 1.750 | 1,20792 € | 2.113,86 € |
| 2.500 | 1,19355 € | 2.983,88 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |







