
REF3312AIDCKT | |
|---|---|
DigiKey Part Number | 296-32214-2-ND - Tape & Reel (TR) 296-32214-1-ND - Cut Tape (CT) 296-32214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3312AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.7V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40800 € | 35,20 € |
| 100 | 1,26100 € | 126,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,19092 € | 297,73 € |
| 500 | 1,14868 € | 574,34 € |
| 750 | 1,12751 € | 845,63 € |
| 1.250 | 1,10407 € | 1.380,09 € |
| 1.750 | 1,09037 € | 1.908,15 € |
| 2.500 | 1,07720 € | 2.693,00 € |
| 6.250 | 1,04882 € | 6.555,13 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |











