Similar

REF3230AIDBVR | |
|---|---|
DigiKey Part Number | 296-46182-2-ND - Tape & Reel (TR) 296-46182-1-ND - Cut Tape (CT) 296-46182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3230AIDBVR |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3230AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 39µVp-p | |
Noise - 10Hz to 10kHz | 57µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,26400 € | 42,64 € |
| 25 | 3,94240 € | 98,56 € |
| 100 | 3,58790 € | 358,79 € |
| 250 | 3,46300 € | 865,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,13000 € | 9.390,00 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |











