
REF3212AIDBVT | |
|---|---|
DigiKey Part Number | 296-18225-2-ND - Tape & Reel (TR) 296-18225-1-ND - Cut Tape (CT) 296-18225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3212AIDBVT |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3212AIDBVT Models |
Category | Noise - 0.1Hz to 10Hz 17µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6071AAUT12+T | Analog Devices Inc./Maxim Integrated | 6.962 | MAX6071AAUT12+TCT-ND | 4,65000 € | Similar |
| MAX6071BAUT12+T | Analog Devices Inc./Maxim Integrated | 1.669 | MAX6071BAUT12+TCT-ND | 3,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,01100 € | 40,11 € |
| 25 | 3,70560 € | 92,64 € |
| 100 | 3,36980 € | 336,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,20964 € | 802,41 € |
| 500 | 3,11310 € | 1.556,55 € |
| 750 | 3,06475 € | 2.298,56 € |
| 1.250 | 3,01117 € | 3.763,96 € |
| 1.750 | 2,97987 € | 5.214,77 € |
| 2.500 | 2,94976 € | 7.374,40 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |








