Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3212AIDBVR

DigiKey Part Number
296-46181-2-ND - Tape & Reel (TR)
296-46181-1-ND - Cut Tape (CT)
296-46181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3212AIDBVR
Description
IC VREF SERIES 0.2% SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3212AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
17µVp-p
Noise - 10Hz to 10kHz
24µVrms
Voltage - Input
1.8V ~ 5.5V
Current - Supply
135µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,10000 €4,10 €
103,11200 €31,12 €
252,86560 €71,64 €
1002,59540 €259,54 €
2502,46884 €617,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,24588 €6.737,64 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €