Image for REF3140TDD2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3140TDD2

DigiKey Part Number
REF3140TDD2-ND
Manufacturer
Manufacturer Product Number
REF3140TDD2
Description
IC VREF SERIES 0.2% DIE
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA Die
Datasheet
 Datasheet
EDA/CAD Models
REF3140TDD2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
53µVp-p
Noise - 10Hz to 10kHz
78µVrms
Voltage - Input
4.146V ~ 5.5V
Current - Supply
135µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
-
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types