


REF3140AIDBZT | |
|---|---|
DigiKey Part Number | 296-17234-2-ND - Tape & Reel (TR) 296-17234-1-ND - Cut Tape (CT) 296-17234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3140AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3140AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 53µVp-p | |
Noise - 10Hz to 10kHz | 78µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09600 € | 20,96 € |
| 25 | 1,92240 € | 48,06 € |
| 100 | 1,73080 € | 173,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,63936 € | 409,84 € |
| 500 | 1,58428 € | 792,14 € |
| 750 | 1,55669 € | 1.167,52 € |
| 1.250 | 1,52610 € | 1.907,62 € |
| 1.750 | 1,50824 € | 2.639,42 € |
| 2.500 | 1,49105 € | 3.727,62 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

