REF3140AIDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.462
Unit Price: 2,14000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.903
Unit Price: 7,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,02000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.066
Unit Price: 7,77000 €
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3140AIDBZRG4

DigiKey Part Number
REF3140AIDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3140AIDBZRG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3140AIDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
53µVp-p
Noise - 10Hz to 10kHz
78µVrms
Voltage - Input
4.146V ~ 5.5V
Current - Supply
135µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes