
REF3125AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 2156-REF3125AQDBZRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | REF3125AQDBZRQ1 |
Description | REF31-Q1 - AUTOMOTIVE, 3-PIN SOT |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | 48µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,59059 € | 258,08 € |
| Unit Price without VAT: | 7,59059 € |
|---|---|
| Unit Price with VAT: | 9,03280 € |

