


REF3125AIDBZR | |
|---|---|
DigiKey Part Number | 296-26325-2-ND - Tape & Reel (TR) 296-26325-1-ND - Cut Tape (CT) 296-26325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3125AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3125AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 33µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 48µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.55V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1460KCS3-2.5#TRMPBF | Analog Devices Inc. | 5.332 | 505-LT1460KCS3-2.5#TRMPBFCT-ND | 4,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,36200 € | 34,05 € |
| 100 | 1,21830 € | 121,83 € |
| 250 | 1,14996 € | 287,49 € |
| 500 | 1,11676 € | 558,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03294 € | 3.098,82 € |
| 6.000 | 1,01245 € | 6.074,70 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |









