


REF3120AIDBZT | |
|---|---|
DigiKey Part Number | 296-17927-2-ND - Tape & Reel (TR) 296-17927-1-ND - Cut Tape (CT) 296-17927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3120AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3120AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | 39µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69416 € | 423,54 € |
| 500 | 1,63756 € | 818,78 € |
| 750 | 1,60920 € | 1.206,90 € |
| 1.250 | 1,57778 € | 1.972,22 € |
| 1.750 | 1,55942 € | 2.728,99 € |
| 2.500 | 1,54175 € | 3.854,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16400 € | 21,64 € |
| 25 | 1,98520 € | 49,63 € |
| 100 | 1,78820 € | 178,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22900 € | 22,29 € |
| 25 | 2,04480 € | 51,12 € |
| 100 | 1,84180 € | 184,18 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

