SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

REF3120AIDBZT

DigiKey Part Number
296-17927-2-ND - Tape & Reel (TR)
296-17927-1-ND - Cut Tape (CT)
296-17927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3120AIDBZT
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3120AIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
27µVp-p
Noise - 10Hz to 10kHz
39µVrms
Voltage - Input
2.098V ~ 5.5V
Current - Supply
135µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,17200 €21,72 €
251,99240 €49,81 €
1001,79460 €179,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,70028 €425,07 €
5001,64346 €821,73 €
7501,61499 €1.211,24 €
1.2501,58346 €1.979,33 €
1.7501,56503 €2.738,80 €
2.5001,54730 €3.868,25 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €