


REF3120AIDBZR | |
|---|---|
DigiKey Part Number | 296-39159-2-ND - Tape & Reel (TR) 296-39159-1-ND - Cut Tape (CT) 296-39159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3120AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3120AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 27µVp-p | |
Noise - 10Hz to 10kHz | 39µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,45600 € | 36,40 € |
| 100 | 1,30420 € | 130,42 € |
| 250 | 1,23184 € | 307,96 € |
| 500 | 1,19954 € | 599,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10783 € | 3.323,49 € |
| 6.000 | 1,08611 € | 6.516,66 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |






