MFR Recommended
Similar
Similar
Similar



REF3112AIDBZTG4 | |
|---|---|
DigiKey Part Number | REF3112AIDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF3112AIDBZTG4 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3112AIDBZTG4 Models |
Category | Noise - 0.1Hz to 10Hz 17µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 1.8V ~ 5.5V |
Part Status Obsolete | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF3112AIDBZT | Texas Instruments | 1.246 | 296-18518-1-ND | 2,93000 € | MFR Recommended |
| ISL60002DIH312Z-T7A | Renesas Electronics Corporation | 5 | ISL60002DIH312Z-T7ACT-ND | 3,60000 € | Similar |
| MAX6018AEUR12+T | Analog Devices Inc./Maxim Integrated | 3.689 | MAX6018AEUR12+TCT-ND | 4,39000 € | Similar |
| MAX6018BEUR12+T | Analog Devices Inc./Maxim Integrated | 1.642 | MAX6018BEUR12+TCT-ND | 3,84000 € | Similar |





