REF3112AIDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.146
Unit Price: 2,51000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5
Unit Price: 3,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.689
Unit Price: 4,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.642
Unit Price: 3,87000 €
Datasheet
Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3
SOT-23-3

REF3112AIDBZRG4

DigiKey Part Number
REF3112AIDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF3112AIDBZRG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3112AIDBZRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
17µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
24µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
1.8V ~ 5.5V
Part Status
Obsolete
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
10 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3112AIDBZRTexas Instruments10.146296-39158-1-ND2,51000 €MFR Recommended
ISL60002DIH312Z-T7ARenesas Electronics Corporation5ISL60002DIH312Z-T7ACT-ND3,63000 €Similar
MAX6018AEUR12+TAnalog Devices Inc./Maxim Integrated3.689MAX6018AEUR12+TCT-ND4,42000 €Similar
MAX6018BEUR12+TAnalog Devices Inc./Maxim Integrated1.642MAX6018BEUR12+TCT-ND3,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes