REF3025AIDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.649
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.376
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1
Unit Price: 1,11000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.386
Unit Price: 1,66000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15.714
Unit Price: 1,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.168
Unit Price: 7,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.548
Unit Price: 7,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: 6,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: 6,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.298
Unit Price: 3,64000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,98676 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.434
Unit Price: 6,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.695
Unit Price: 4,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.201
Unit Price: 2,50000 €
Datasheet
Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3
SOT-23-3

REF3025AIDBZRG4

DigiKey Part Number
296-37647-2-ND - Tape & Reel (TR)
296-37647-1-ND - Cut Tape (CT)
296-37647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3025AIDBZRG4
Description
IC VREF SERIES 0.2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3025AIDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
28µVp-p
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
2.55V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes