
REF3018EAIDBZR | |
|---|---|
DigiKey Part Number | 296-REF3018EAIDBZRTR-ND - Tape & Reel (TR) 296-REF3018EAIDBZRCT-ND - Cut Tape (CT) 296-REF3018EAIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3018EAIDBZR |
Description | 15 PPM/C DRIFT, 27UA IQ IN SOT-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.1% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 15ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 14µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 37µVrms |
Part Status Active | Voltage - Input 1.85V ~ 5.5V |
Reference Type Series | Current - Supply 37µA |
Output Type Fixed | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Output (Min/Fixed) 1.8V | Mounting Type Surface Mount |
Current - Output 25 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65800 € | 16,45 € |
| 100 | 0,58120 € | 58,12 € |
| 250 | 0,54460 € | 136,15 € |
| 500 | 0,52252 € | 261,26 € |
| 1.000 | 0,51119 € | 511,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48189 € | 1.445,67 € |
| 6.000 | 0,47090 € | 2.825,40 € |
| 9.000 | 0,46539 € | 4.188,51 € |
| 15.000 | 0,45930 € | 6.889,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


