REF2940AIDBZRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.214
Unit Price: 0,99000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.381
Unit Price: 1,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,81000 €
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 4.096V V ±2% 25 mA SOT-23-3
SOT-23-3

REF2940AIDBZRG4

DigiKey Part Number
REF2940AIDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF2940AIDBZRG4
Description
IC VREF SERIES 2% SOT23-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF2940AIDBZRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
45µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
128µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
4.146V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Supply
59µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Temperature Coefficient
100ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF2940AIDBZRTexas Instruments7.214296-46179-1-ND0,99000 €MFR Recommended
ISL21010CFH341Z-TKRenesas Electronics Corporation1.381ISL21010CFH341Z-TKCT-ND1,69000 €Similar
ISL21080CIH315Z-TKRenesas Electronics Corporation0ISL21080CIH315Z-TKCT-ND1,81000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50404 €1.512,12 €
6.0000,49270 €2.956,20 €
9.0000,48702 €4.383,18 €
15.0000,48073 €7.210,95 €
Manufacturers Standard Package
Unit Price without VAT:0,50404 €
Unit Price with VAT:0,59981 €