


REF2933AIDBZR | |
|---|---|
DigiKey Part Number | 296-41482-2-ND - Tape & Reel (TR) 296-41482-1-ND - Cut Tape (CT) 296-41482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2933AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2933AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 36µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 3.35V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61840 € | 15,46 € |
| 100 | 0,54560 € | 54,56 € |
| 250 | 0,51088 € | 127,72 € |
| 500 | 0,48996 € | 244,98 € |
| 1.000 | 0,47797 € | 477,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45141 € | 1.354,23 € |
| 6.000 | 0,44099 € | 2.645,94 € |
| 9.000 | 0,43577 € | 3.921,93 € |
| 15.000 | 0,42998 € | 6.449,70 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |








