


REF2930AIDBZT | |
|---|---|
DigiKey Part Number | 296-13483-2-ND - Tape & Reel (TR) 296-13483-1-ND - Cut Tape (CT) 296-13483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2930AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2930AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 33µVp-p | |
Noise - 10Hz to 10kHz | 94µVrms | |
Voltage - Input | 3.05V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83900 € | 8,39 € |
| 25 | 0,76000 € | 19,00 € |
| 100 | 0,67340 € | 67,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63208 € | 158,02 € |
| 500 | 0,60718 € | 303,59 € |
| 750 | 0,59471 € | 446,03 € |
| 1.250 | 0,58089 € | 726,11 € |
| 1.750 | 0,57280 € | 1.002,40 € |
| 2.500 | 0,56503 € | 1.412,58 € |
| 6.250 | 0,54830 € | 3.426,88 € |
| 12.500 | 0,53821 € | 6.727,62 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

