


REF2920AIDBZT | |
|---|---|
DigiKey Part Number | 296-13481-2-ND - Tape & Reel (TR) 296-13481-1-ND - Cut Tape (CT) 296-13481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2920AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2920AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 23µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 65µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.098V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL21010CFH320Z-TK | Renesas Electronics Corporation | 2.744 | ISL21010CFH320Z-TKCT-ND | 1,90000 € | Similar |
| ISL60002BIH320Z-T7A | Renesas Electronics Corporation | 74 | ISL60002BIH320Z-T7ACT-ND | 8,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77160 € | 19,29 € |
| 100 | 0,68350 € | 68,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64148 € | 160,37 € |
| 500 | 0,61618 € | 308,09 € |
| 750 | 0,60348 € | 452,61 € |
| 1.250 | 0,58943 € | 736,79 € |
| 1.750 | 0,58122 € | 1.017,13 € |
| 2.500 | 0,57332 € | 1.433,30 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


