


REF2920AIDBZT | |
|---|---|
DigiKey Part Number | 296-13481-2-ND - Tape & Reel (TR) 296-13481-1-ND - Cut Tape (CT) 296-13481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2920AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2920AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 23µVp-p | |
Noise - 10Hz to 10kHz | 65µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,68880 € | 17,22 € |
| 100 | 0,60930 € | 60,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57132 € | 142,83 € |
| 500 | 0,54846 € | 274,23 € |
| 750 | 0,53699 € | 402,74 € |
| 1.250 | 0,52429 € | 655,36 € |
| 1.750 | 0,51686 € | 904,50 € |
| 2.500 | 0,50972 € | 1.274,30 € |
| 6.250 | 0,49434 € | 3.089,62 € |
| 12.500 | 0,48507 € | 6.063,38 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

