Series Voltage Reference IC Fixed 1.25V V ±2% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±2% 25 mA SOT-23-3
SOT-23-3

REF2912AIDBZT

DigiKey Part Number
296-13480-2-ND - Tape & Reel (TR)
296-13480-1-ND - Cut Tape (CT)
296-13480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2912AIDBZT
Description
IC VREF SERIES 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±2% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF2912AIDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
14µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
42µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Supply
59µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.25V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
25 mA
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Temperature Coefficient
100ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,80000 €8,00 €
250,72360 €18,09 €
1000,64070 €64,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,60092 €150,23 €
5000,57696 €288,48 €
7500,56497 €423,73 €
1.2500,55169 €689,61 €
1.7500,54392 €951,86 €
2.5000,53645 €1.341,12 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €