


REF2912AIDBZR | |
|---|---|
DigiKey Part Number | 296-39157-2-ND - Tape & Reel (TR) 296-39157-1-ND - Cut Tape (CT) 296-39157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2912AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2912AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 14µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 42µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74300 € | 7,43 € |
| 25 | 0,67200 € | 16,80 € |
| 100 | 0,59390 € | 59,39 € |
| 250 | 0,55660 € | 139,15 € |
| 500 | 0,53408 € | 267,04 € |
| 1.000 | 0,52299 € | 522,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49271 € | 1.478,13 € |
| 6.000 | 0,48152 € | 2.889,12 € |
| 9.000 | 0,47592 € | 4.283,28 € |
| 15.000 | 0,46971 € | 7.045,65 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |











