


REF2912AIDBZR | |
|---|---|
DigiKey Part Number | 296-39157-2-ND - Tape & Reel (TR) 296-39157-1-ND - Cut Tape (CT) 296-39157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2912AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2912AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 14µVp-p | |
Noise - 10Hz to 10kHz | 42µVrms | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,60040 € | 15,01 € |
| 100 | 0,52980 € | 52,98 € |
| 250 | 0,49600 € | 124,00 € |
| 500 | 0,47568 € | 237,84 € |
| 1.000 | 0,45894 € | 458,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43826 € | 1.314,78 € |
| 6.000 | 0,42815 € | 2.568,90 € |
| 9.000 | 0,42308 € | 3.807,72 € |
| 15.000 | 0,41746 € | 6.261,90 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



