Series Voltage Reference IC Fixed 2.048V, 4.096V V ±0.05% 20 mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF2041AIDDCT

DigiKey Part Number
296-38497-2-ND - Tape & Reel (TR)
296-38497-1-ND - Cut Tape (CT)
296-38497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF2041AIDDCT
Description
IC VREF SERIES 0.05% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V, 4.096V V ±0.05% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF2041AIDDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V, 4.096V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.116V ~ 5.5V
Current - Supply
460µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.334
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,90400 €29,04 €
252,67280 €66,82 €
1002,41910 €241,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,29808 €574,52 €
5002,22514 €1.112,57 €
7502,18860 €1.641,45 €
1.2502,14814 €2.685,18 €
1.7502,12446 €3.717,80 €
2.5002,10171 €5.254,28 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €