


REF1112AIDBZT | |
|---|---|
DigiKey Part Number | 296-15842-2-ND - Tape & Reel (TR) 296-15842-1-ND - Cut Tape (CT) 296-15842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1112AIDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF1112AIDBZT Models |
Category | Temperature Coefficient 15ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 25µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1.2 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-23-3 |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,32100 € | 23,21 € |
| 25 | 2,13000 € | 53,25 € |
| 100 | 1,92010 € | 192,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,76700 € | 441,75 € |
| 500 | 1,70840 € | 854,20 € |
| 750 | 1,70680 € | 1.280,10 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |



