


RDK-STEPPER | |
|---|---|
DigiKey Part Number | 726-1048-ND |
Manufacturer | |
Manufacturer Product Number | RDK-STEPPER |
Description | EVAL BOARD FOR LM3S617 |
Customer Reference | |
Detailed Description | LM3S617 Stellaris® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Texas Instruments | Utilized IC / Part LM3S617 |
Series | Primary Attributes Motors (Stepper) |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |

