
PWI-EP-MASTER-0 | |
|---|---|
DigiKey Part Number | PWI-EP-MASTER-0-ND |
Manufacturer | |
Manufacturer Product Number | PWI-EP-MASTER-0 |
Description | KIT EVAL PWI |
Customer Reference | |
Detailed Description | - Special Purpose Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Special Purpose | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

