


PTV12010LAH | |
|---|---|
DigiKey Part Number | 296-19756-ND |
Manufacturer | |
Manufacturer Product Number | PTV12010LAH |
Description | DC DC CONVERTER 0.8-1.8V 8A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 8A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV12010LAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.90" L x 0.33" W x 0.40" H (22.9mm x 8.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 17,96386 € | 1.257,47 € |
| Unit Price without VAT: | 17,96386 € |
|---|---|
| Unit Price with VAT: | 21,37699 € |

