Similar

PTV08040WAH | |
|---|---|
DigiKey Part Number | 296-20528-ND |
Manufacturer | |
Manufacturer Product Number | PTV08040WAH |
Description | DC DC CONVERTER 0.8-3.6V 50A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 50A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTV08040WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 21-DIP Module | |
Size / Dimension | 2.36" L x 0.37" W x 0.95" H (59.9mm x 9.4mm x 24.1mm) | |
Base Product Number |


