Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 50A 8V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV08040WAD

DigiKey Part Number
296-20527-ND
Manufacturer
Manufacturer Product Number
PTV08040WAD
Description
DC DC CONVERTER 0.8-3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 50A 8V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTV08040WAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
21-DIP Module
Size / Dimension
2.36" L x 0.37" W x 0.95" H (59.9mm x 9.4mm x 24.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 469 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2171,85952 €1.509,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,85952 €
Unit Price with VAT:85,51283 €

Other Suppliers on DigiKey

469In Stock
Ships from Rochester Electronics, LLC